Intel / Altera EP1S10F780C5N

Field Programmable Gate Array, 1200 CLBs, 10570-Cell, CMOS, PBGA780
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S10F780C5N.

IHS

Datasheet276 pages20 years ago

iiiC

CAD Models

Download Intel / Altera EP1S10F780C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 350.24
Stock
83,412
129,596
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
780
780
Number of Logic Blocks (LABs)
1200
1200
Number of Logic Elements/Cells
10570
10570
Number of I/Os
426
426
Number of Gates
-
-
RAM Size
112.4 kB
112.4 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06

Descriptions

Descriptions of Intel / Altera EP1S10F780C5N provided by its distributors.

Field Programmable Gate Array, 1200 CLBs, 10570-Cell, CMOS, PBGA780
FIELD PROGRAMMABLE GATE ARRAY, CMOS, BGA, BGA780,28X28,40
IC FPGA 426 I/O 780FBGA
100% Original New

Images

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED