Intel / Altera EP1S10F484I6N

FPGA Stratix Family 10570 Cells 450.05MHz 0.13um (CMOS) Technology 1.5V 484-Pin FC-FBGA
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S10F484I6N.

iiiC

Datasheet276 pages0 years ago

CAD Models

Download Intel / Altera EP1S10F484I6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,209.26
Stock
74,821
250,667
Authorized Distributors
0
1
Case/Package
FBGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
1057
1200
Number of Logic Elements/Cells
10570
10570
Number of I/Os
335
335
Number of Gates
-
10000
RAM Size
112.4 kB
112.4 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Descriptions

Descriptions of Intel / Altera EP1S10F484I6N provided by its distributors.

FPGA Stratix Family 10570 Cells 450.05MHz 0.13um (CMOS) Technology 1.5V 484-Pin FC-FBGA
FIELD PROGRAMMABLE GATE ARRAY, CMOS, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484
Field Programmable Gate Array, 10570-Cell, CMOS, PBGA484
Stratix FPGA 10570 Logic Elements<NV

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1S10F484I-6N