Intel / Altera EP1M350F780I6

FPGA Mercury Family 350K Gates 14400 Cells 1.8V 780-Pin FC-FBGA

Price and Stock

CAD Models

Download Intel / Altera EP1M350F780I6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,445.213
Stock
80,157
258,697
Authorized Distributors
0
3
Case/Package
FBGA
BGA
Number of Pins
780
-
Number of Logic Blocks (LABs)
1440
1440
Number of Logic Elements/Cells
14400
14400
Number of I/Os
486
486
Number of Gates
350000
350000
RAM Size
14 kB
14 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
Peripherals
-
-

Descriptions

Descriptions of Intel / Altera EP1M350F780I6 provided by its distributors.

FPGA Mercury Family 350K Gates 14400 Cells 1.8V 780-Pin FC-FBGA
PROGRAMMABLE LOGIC DEVICE Loadable PLD, CMOS, PBGA780
LOADABLE PLD, CMOS, FINE LINE, BGA-780

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED