Intel / Altera EP1K50FC484-2N

FPGA ACEX 1K Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 484-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K50FC484-2N.

IHS

Datasheet91 pages26 years ago

DigiKey

Augswan

iiiC

CAD Models

Download Intel / Altera EP1K50FC484-2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 94.808
Stock
114,603
193,610
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
360
360
Number of Logic Elements/Cells
2880
2880
Number of I/Os
249
249
Number of Gates
199000
199000
RAM Size
5 kB
5 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EP1K50FC484-2N provided by its distributors.

FPGA ACEX 1K Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 484-Pin FBGA
Loadable PLD, 0.4ns, PLA-Type, PBGA484
IC FPGA 249 I/O 484FBGA
IC DRAM 256MBIT PAR 60TFBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K50FC4842N