Intel / Altera EP1AGX60CF484C6N

FPGA Arria® GXFamily 60100Cells 1.2V 484-Pin FC-FBGA Tray
$ 450.75
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1AGX60CF484C6N.

IHS

Datasheet1,018 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1AGX60CF484C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 450.75
$ 1,690.5
Stock
146,438
182,488
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
484
484
Number of Logic Blocks (LABs)
60100
60100
Number of Logic Elements/Cells
60100
60100
Number of I/Os
229
229
Number of Gates
-
-
RAM Size
308.7 kB
308.7 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-04-27
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-11-23
LTD Date2021-05-24

Related Parts

Intel / AlteraEP1AGX50CF484C6N
FPGA Arria® GXFamily 50160Cells 1.2V 484-Pin FC-FBGA Tray
Intel / AlteraEP2C50F484C8N
FPGA Cyclone« II Family 50528 Cells 402.58MHz 90nm Technology 1.2 Volt 484-Pin FBGA
Intel / AlteraEP2C50F484C6N
FPGA Cyclone« II Family 50528 Cells 500MHz 90nm Technology 1.2 Volt 484-Pin FBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA
FPGA XC6SLX45T Family 27288 Logic Units 43661 Cells 390MHz 1.2V 484-Pin FPBGA
FPGA Spartan-6 LXT Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1AGX60CF484C6N provided by its distributors.

FPGA Arria® GXFamily 60100Cells 1.2V 484-Pin FC-FBGA Tray
Field Programmable Gate Array, 60100 CLBs, 640MHz, PBGA484
IC FPGA 229 I/O 484FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED