Intel / Altera 5M40ZM64I5

IC Cpld 32MC 7.5NS 64MBGA
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M40ZM64I5.

Upverter

Datasheet166 pages15 years ago

CAD Models

Download Intel / Altera 5M40ZM64I5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
Stock
0
315,692
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
64
64
Propagation Delay
-
14 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
40
8
Number of I/Os
30
30
Memory Type
-
FLASH
Max Frequency
-
-
Min Supply Voltage
-
1.71 V
Max Supply Voltage
-
1.89 V

Descriptions

Descriptions of Intel / Altera 5M40ZM64I5 provided by its distributors.

IC CPLD 32MC 7.5NS 64MBGA
FLASH PLD, 14 ns, TFBGA
Flash PLD, 14ns, PBGA64
FIELD PROGRAMMABLE GATE ARRAY

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED