Intel / Altera 5M40ZM64C4

Flash Pld, 7.9 Ns, 4.50 X 4.50 Mm, 0.50 Mm Pitch, MBGA-64
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M40ZM64C4.

Upverter

Datasheet166 pages15 years ago

CAD Models

Download Intel / Altera 5M40ZM64C4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.815
Stock
0
164,829
Authorized Distributors
0
1
Case/Package
TFBGA
TFBGA
Number of Pins
64
64
Propagation Delay
-
7.9 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
40
8
Number of I/Os
30
30
Memory Type
-
FLASH
Max Frequency
-
152 MHz
Min Supply Voltage
-
1.71 V
Max Supply Voltage
-
1.89 V

Descriptions

Descriptions of Intel / Altera 5M40ZM64C4 provided by its distributors.

FLASH PLD, 7.9 ns, 4.50 X 4.50 MM, 0.50 MM PITCH, MBGA-64
IC CPLD 32MC 7.5NS 64MBGA
Flash PLD, 7.9ns, PBGA64
FIELD PROGRAMMABLE GATE ARRAY

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED