Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech KUE363

Altech KUE363 Disconnect Switch, Toggle Handle Motor, 3 Pole, 60 A, 600 V, 12-4 AWG, KUE Series

$ 54.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech KUE363.

Master Electronics

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.54%

Descriptions

Descriptions of Altech KUE363 provided by its distributors.

Altech KUE363 Disconnect Switch, Toggle Handle Motor, 3 Pole, 60 A, 600 V, 12-4 AWG, KUE Series
Altech Toggle Handle Motor Disconnect Switch With TOGGLE STYLE,60A/600V. with [ No. of Poles - 3 ] and [ General Purpose Current - 60A ]
MOTOR DISCONNECT SWITCH, 3P, 60A, 600V; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:60A; IP / NEMA Rating:-; Switch Disconnector Terminal Style:Screw; Approvals / Standards:CE, cULus RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD