Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech KU316N

Disconnect Switch, Motor, 3-POLE, Extended Style, 600V, 16A, Ku Series
$ 33.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech KU316N.

Master Electronics

Datasheet1 page16 years ago

Future Electronics

Inventory History

3 month trend:
+909%

Supply Chain

Introduction Date2023-05-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Altech KU316N provided by its distributors.

DISCONNECT SWITCH, MOTOR, 3-POLE, EXTENDED STYLE, 600V, 16A, KU SERIES
Altech KU316N Disconnect Switch, Extended Direct Handle, 3-Pole, 16A, 600V, 14-8 AWG, KUxxxN Series
Disconnect Switch Extended/Direct Handle 600V AC 16A 3P
Electromechanical Switch 3P Disconnect Switch 16A
MOTOR DISCONNECT SWITCH, 3POLE EXTEND.STYLE,16A/600V
Motor Disconnect, 3 Poles, 16 A, 600V AC, 14-8 AWG
Industrial Electrical Component, 16A, 600V, 3POLE
Altech Motor Disconnect Switches; Extended/Direct Handle Motor Disconnect Switch With EXTEND.STYLE,16A/600V. with [ No. of Poles - 3 ] and [ General Purpose Current - 16A ]
MOTOR DISCONNECT SWITCH, 3P, 16A, 600V; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:16A; IP / NEMA Rating:-; Switch Disconnector Terminal Style:Screw; Approvals / Standards:CE, cULus RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD