Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech KKV 332CC

Altech KKV 332CC Disconnect Switch, 3-Pole, 30A, 600V, Fused, with Class CC Fuse Holder

$ 71.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech KKV 332CC.

JRH Electronics

Datasheet1 page11 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.20%

Descriptions

Descriptions of Altech KKV 332CC provided by its distributors.

Altech KKV 332CC Disconnect Switch, 3-Pole, 30A, 600V, Fused, with Class CC Fuse Holder
FUSE HOLDER KIT, FOR CLASS CC FUSES, 30 A/600 VAC, INCLUDES FUSE HOLDER & KU340N
Electromechanical Switch 3P Disconnect Switch 30A
MotorDisc.Swit.,3pole,30A/600V w/class CC fuse holder
SWITCH DISCONCT/FUSE HOLDER 30A
MOTOR DISCONNECT SWITCH, W/FUSE, 3P, 40A; No. of Poles:3 Pole; Contact Voltage AC Max:600V; Contact Current AC Max:40A; IP / NEMA Rating:-; Switch Disconnector Terminal Style:Screw; Approvals / Standards:CE, cULus RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • KKV 332 CC
  • KKV-332CC
  • KKV332CC