Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 5308 943

Altech Standard M25x1.5/21 Black Polyamide Straight Through Cable Gland (1.299 x 1.299 x 1.929)
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 5308 943.

Electro Sonic

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-63.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Altech5309 725
Altech Standard M25x1.5/21 Black Polyamide Straight Through Cable Gland (1.299 x 1.299 x 1.929)
Altech5309 732
Altech Standard M32x1.5 Black Polyamide Straight Through Cable Gland (1.654 x 1.654 x 2.047)
Altech5308 926
Altech Standard NPT 3/4" Black Polyamide Straight Through Cable Gland (1.299 x 1.299 x 2.126)

Descriptions

Descriptions of Altech 5308 943 provided by its distributors.

Altech Standard M25x1.5/21 Black Polyamide Straight Through Cable Gland (1.299 x 1.299 x 1.929)
Gland, Cable; Metric; M 32 x 1.5; 42 mm; 52 mm; 32 mm; Polyamide 6; Neoprene
Flexible Cord Connector M-25x1.5/21 Nonmetallic 0.35 in - 0.70 in
Altech 5308 943 Cable Gland, M25, Range 0.354-0.709", Polyamide, Neoprene Seal, Black 5308 Series
CABLE GLAND, NYL 6, 9-18MM, BLK; Thread Size:M25 x 1.5; Cable Diameter Min:9mm; Cable Diameter Max:18mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; IP / NEMA Rating:IP68; Product Range:- RoHS Compliant: Yes
Cable Gland Cord Grip M25 9-18mm Cable Diameter Black
Cable Accessories, Cable Gland, Polyamide 6, Black

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5308-943
  • 5308943