Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 5308 942

Altech Standard M20x1.5/16 Black Polyamide Straight Through Cable Gland (1.063 x 1.063 x 1.693)
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 5308 942.

Electro Sonic

Datasheet1 page12 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.11%

Supply Chain

Introduction Date2016-11-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Altech5309 720
Altech Standard M20x1.5/16 Black Polyamide Straight Through Cable Gland (1.063 x 1.063 x 1.693)
Altech5308 516
Altech Standard PG 16 Black Polyamide Straight Through Cable Gland (1.063 x 1.063 x 1.693)
Altech5308 920
Altech Standard NPT 3/8" Black Polyamide Straight Through Cable Gland (0.748 x 0.748 x 1.496)

Descriptions

Descriptions of Altech 5308 942 provided by its distributors.

Altech Standard M20x1.5/16 Black Polyamide Straight Through Cable Gland (1.063 x 1.063 x 1.693)
Gland, Cable; Metric; M 20 x 1.5; 27 mm; 43 mm; 20 mm; Polyamide 6; Neoprene
Black Polyamide Straight 7 - 14 mm Clamp Range M 20 x 1.5/16 Thread Cable Gland
Flexible Cord Connector M-20x1.5/16 Nonmetallic 0.27 in - 0.55 in
Altech 5308 942 Cable Gland, M20, Range 0.275-0.551", Polyamide, Neoprene Seal, Black, 5308 Series
CABLE GLAND, NYL 6, 7-14MM, BLK; Thread Size:M20 x 1.5; Cable Diameter Min:7mm; Cable Diameter Max:14mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; IP / NEMA Rating:IP68; Product Range:- RoHS Compliant: Yes
Cable Gland Cord Grip M20 7-14mm Cable Diameter Black
Cable Accessories Gland Polyamide Black

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5308-942
  • 5308942