Altech 5308 927

Altech Standard NPT 1" Black Polyamide Straight Through Cable Gland (1.654 x 1.654 x 2.362)
$ 5.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 5308 927.

Electro Sonic

Datasheet1 page12 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.05%

Supply Chain

Introduction Date2016-11-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Altech5308 923
Altech Standard NPT 1" Black Polyamide Straight Through Cable Gland (1.654 x 1.654 x 2.362)
Altech5308 529
Altech Standard PG 29 Black Polyamide Straight Through Cable Gland (1.654 x 1.654 x 2.087)
Altech5308 926
Altech Standard NPT 3/4" Black Polyamide Straight Through Cable Gland (1.299 x 1.299 x 2.126)

Descriptions

Descriptions of Altech 5308 927 provided by its distributors.

Altech Standard NPT 1" Black Polyamide Straight Through Cable Gland (1.654 x 1.654 x 2.362)
CABLE GLAND, 1" NPT, RANGE 0.433-0.827", POLYAMIDE, NEOPRENE SEAL, 5308 SERIES
Altech 5308 927 NPT1 Cord Grip, 11.0 - 21.0mm Cable Dia., Black
CABLE GLAND, NYL 6, 11-21MM, BLK; Thread Size:1" NPT; Cable Diameter Min:11mm; Cable Diameter Max:21mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; IP / NEMA Rating:IP68; Product Range:- RoHS Compliant: Yes
Cable Accessories Cable Gland Polyamide 6 Black
Cable Gland, 1in.NPT, 11-21mm, Blk,

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5308-927
  • 5308927