Altech 5308 923

Altech Standard NPT 1" Black Polyamide Straight Through Cable Gland (1.654 x 1.654 x 2.362)
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 5308 923.

JRH Electronics

Datasheet1 page12 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+362%

Supply Chain

Introduction Date2016-11-03
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Altech5308 927
Altech Standard NPT 1" Black Polyamide Straight Through Cable Gland (1.654 x 1.654 x 2.362)
Altech5308 529
Altech Standard PG 29 Black Polyamide Straight Through Cable Gland (1.654 x 1.654 x 2.087)
Altech5308 926
Altech Standard NPT 3/4" Black Polyamide Straight Through Cable Gland (1.299 x 1.299 x 2.126)

Descriptions

Descriptions of Altech 5308 923 provided by its distributors.

Altech Standard NPT 1" Black Polyamide Straight Through Cable Gland (1.654 x 1.654 x 2.362)
Black Polyamide Straight 14 - 25 mm Clamp Range NPT 1 Thread Cable Gland"
CABLE GLAND, 1" NPT, RANGE 0.551-0.984", POLYAMIDE, NEOPRENE SEAL, 5308 SERIES
Altech 5308 923 NPT1" Cord Grip, 14-25mm Cable Dia., Black
Cable Accessories Cable Gland Polyamide 6 Black
Cable Gland, 1in.NPT, 14-25mm, Black,
CABLE FDTHRU 14-24.9MM 1NPT POLY
CABLE GLAND, NYL 6, 14-25MM, BLK; Thread Size:1" NPT; Cable Diameter Min:14mm; Cable Diameter Max:25mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; IP / NEMA Rating:IP68; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5308-923
  • 5308923