Altech 5308 922

Altech Standard NPT 3/4" Black Polyamide Straight Through Cable Gland (1.299 x 1.299 x 2.126)
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 5308 922.

Electro Sonic

Datasheet1 page12 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Altech5308 926
Altech Standard NPT 3/4" Black Polyamide Straight Through Cable Gland (1.299 x 1.299 x 2.126)
Altech5308 921
Altech Standard NPT 1/2" Black Polyamide Straight Through Cable Gland (0.945 x 0.945 x 1.732)
Altech5308 925
CABLE GLAND, 1/2" NPT, RANGE 0.118-0.354", POLYAMIDE, NEOPRENE SEAL, 5308 SERIES

Descriptions

Descriptions of Altech 5308 922 provided by its distributors.

Altech Standard NPT 3/4" Black Polyamide Straight Through Cable Gland (1.299 x 1.299 x 2.126)
Altech 5308 922 Cable Gland, 3/4" NPT, 0.354-0.709", Polyamide, Neoprene Seal, Black 5308 Series
Black Polyamide Straight 9 - 18 mm Clamp Range NPT 3/4 Thread Cable Gland"
Cable Gland Cord Grip NPT3/4 9.0-18.0mm Cable Diameter Black
Cable Accessories Cable Gland Polyamide 6 Black
Liquidtight Cord Connector Gland Neoprene
Cable Gland, 3/4in.NPT, 9-18mm, Black
CABLE GLAND 9-18.01MM 3/4" NPT
CABLE GLAND, NYL 6, 9-18MM, BLK; Thread Size:3/4" NPT; Cable Diameter Min:9mm; Cable Diameter Max:18mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; IP / NEMA Rating:IP68; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5308-922
  • 5308922