Altech 5308 921

Altech Standard NPT 1/2" Black Polyamide Straight Through Cable Gland (0.945 x 0.945 x 1.732)
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 5308 921.

Master Electronics

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Altech5308 925
CABLE GLAND, 1/2" NPT, RANGE 0.118-0.354", POLYAMIDE, NEOPRENE SEAL, 5308 SERIES
Altech7211 853
NUT, LOCK, BLACK POLYAMIDE 6, 24MM W, PG-11 THREAD
Altech5308 511
Altech Standard PG 11 Black Polyamide Straight Through Cable Gland (0.866 x 0.866 x 1.457)

Descriptions

Descriptions of Altech 5308 921 provided by its distributors.

Altech Standard NPT 1/2" Black Polyamide Straight Through Cable Gland (0.945 x 0.945 x 1.732)
Altech 5308 921 Cable Gland, 1/2" NPT, 0.197-0.472", Polyamide, Neoprene Seal, Black, 5308 Series
Black Polyamide Straight 5 - 12 mm Clamp Range NPT 1/2 Thread Cable Gland"
Cable Gland Cord Grip NPT1/2 5.0-12.0mm Cable Diameter Black
Cable Accessories, Cable Gland, Polyamide 6, Black
Liquidtight Cord Connector Gland Neoprene
Cable Gland, 1/2in.NPT, 5-12mm, Black,
CABLE FDTHRU 5-12MM 1/2NPT POLY
CABLE GLAND, NYL 6, 5-12MM, BLK; Thread Size:1/2" NPT; Cable Diameter Min:5mm; Cable Diameter Max:12mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; IP / NEMA Rating:IP68; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5308-921
  • 5308921