What’s new: Find the right parts faster with our redesigned experience

Learn more

Altech 5308 907

Gland, Cable, Lt Gry Polyamide 6, 60MM L, 42MM W, 25.5MM Id, NPT-1" Thread
$ 5.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 5308 907.

Electro Sonic

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.77%

Supply Chain

Introduction Date2016-11-03
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Altech5308 903
CABLE GLAND, 1" NPT, RANGE 0.551-0.984", POLYAMIDE, NEOPRENE SEAL, 5308 SERIES
Altech5308 721
Altech Standard PG 21 Light Gray Polyamide Straight Through Cable Gland (1.299 x 1.299 x 1.969)
Altech5308 902
CABLE GLAND, 3/4" NPT, RANGE 0.354-0.709", POLYAMIDE, NEOPRENE SEAL, 5308 SERIES

Descriptions

Descriptions of Altech 5308 907 provided by its distributors.

GLAND, CABLE, LT GRY POLYAMIDE 6, 60MM L, 42MM W, 25.5MM ID, NPT-1" THREAD
Altech 5308 907 NPT1 Cord Grip, 11.0 - 21.0mm Cable Dia., Lt Gray
Altech Standard NPT 1" Light Gray Polyamide Straight Through Cable Gland (1.654 x 1.654 x 2.362)
Cable Accessories Cable Gland Polyamide 6 Light Gray
Cable Gland, 1in.NPT, 11-21mm Cable
Polyamide cord grips cable dia
RS APAC
CABLE GLAND, NYL 6, 11-21MM, LIGHT GRAY; Thread Size:1" NPT; Cable Diameter Min:11mm; Cable Diameter Max:21mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Light Grey; IP / NEMA Rating:IP68; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5308-907
  • 5308907