Altech 5308 906

Altech 5308 906 Cable Gland, 3/4" NPT, 0.275-0.630", Polyamide, Neoprene Seal, Gray 5308 Series
$ 2.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 5308 906.

Master Electronics

Datasheet1 page0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.08%

Supply Chain

Introduction Date2016-11-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Altech5308 902
CABLE GLAND, 3/4" NPT, RANGE 0.354-0.709", POLYAMIDE, NEOPRENE SEAL, 5308 SERIES
Altech5308 901
Cable Glands, Strain Reliefs & Cord Grips NPT1/2 Cord Grip 5.0 - 12.0mm Lt Gray
Altech5308 713
Grey Polyamide Straight 5 - 12 mm Clamp Range PG13.5 Outer Thread Cable Gland

Descriptions

Descriptions of Altech 5308 906 provided by its distributors.

Altech 5308 906 Cable Gland, 3/4" NPT, 0.275-0.630", Polyamide, Neoprene Seal, Gray 5308 Series
Altech Standard NPT 3/4" Light Gray Polyamide Straight Through Cable Gland (1.299 x 1.299 x 2.126)
Cable Gland, Polyamide, Light Gray, Cable Accessories
NPT3/4 Cord Grip, 7.0 - 16.0mm Cable Dia., Lt Gray
Cable Glands, Strain Reliefs & Cord Grip
Cable Gland, 3/4in.NPT, 7-16mm Cable
Polyamide Cord Grips Cable Dia
RS APAC
CABLE GLAND, NYL 6, 7-16MM, LIGHT GRAY; Thread Size:3/4" NPT; Cable Diameter Min:7mm; Cable Diameter Max:16mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Light Grey; IP / NEMA Rating:IP68; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5308-906
  • 5308906