Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 3PLBR4L-110

Altech 3PLBR4L-110 Unibody Pilot Light Indicator, Plastic, Red Lens/LED, 110V AC/DC
$ 13.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 3PLBR4L-110.

Electro Sonic

Datasheet2 pages10 years ago

Inventory History

3 month trend:
+10.33%

Supply Chain

Introduction Date2023-04-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Altech 3PLBR4L-110 provided by its distributors.

Altech 3PLBR4L-110 Unibody Pilot Light Indicator, Plastic, Red Lens/LED, 110V AC/DC
PANEL MOUNT INDICATOR LED PILOT 22MM RED IP65 110VAC NON-RELAMPABLE 3PBL SERIES
Switch Accessories Pilot Lt Integ LED Red LED/Lens 110VAC
Pilot Light 22mm, Integral LED Red Lens/Red Led, 110VAC
Push Button, Unibody, LED Indicator, Plastic Pilot
Indicator Plastic Pilot Light Switch
Pilot Light, Red, 110V Direct, LED,
circular,with dome red panel mount
LED PANEL INDICATOR RD 110V IP65
LED PNL IND RED 29.80MM SRW TER
PILOT LIGHT, LED, RED, 22MM, 110VAC; LED Color:Red; Operating Voltage:110VAC; Mounting Hole Dia:22mm; Forward Current If:20mA; Luminous Intensity:100mcd; IP / NEMA Rating:IP65; Product Range:3PLB Series RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3PLBR4L110