Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 3D10UR

Circuit Breaker Thermal Magnetic; 480Y/277V AC 50/60Hz; 10A
$ 44.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 3D10UR.

IHS

Datasheet8 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2012-01-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ABB ControlS203-B10
Circuit Breaker, 3-P, 10A/480V, B, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN RAIL MOUNT
ABB ControlS203-C10
CIRCUIT BREAKER; 3-POLE; C CURVE; 10A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMIN.
Sensata / AirpaxIPA-666-1REG4-62-10.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 10A 250VAC
Carling TechnologiesAB3-X0-00-480-5D1-C
Circuit Breaker, A-Series, Hydraulic-Magnetic | Carling Technologies AB3-X0-00-480-5D1-C
Carling TechnologiesCA3-B0-24-475-12C-C
Circuit Breaker Hydraulic Magnetic 3Pole 7.5A 277VAC/480VAC
Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD

Descriptions

Descriptions of Altech 3D10UR provided by its distributors.

Circuit Breaker Thermal Magnetic; 480Y/277V AC 50/60Hz; 10A
Altech 3D10UR Circuit Breaker, UL1077 D-Trip, 480Y/277VAC, 10A, 3Pole, Mini-Molded Case, UR Series
277V 3 none 10A Handle DINRail installation,clip mounting,threaded mounting
SUPPLEMENTARY PROTECTOR, THERMAL, 10A, DIN, 3 POLE, RING TONGUE, UR SERIES
1077 480Y/277AC Breaker 3P D TRP 10A UL
Circuit Breaker, 10A, 277VAC, 3POLE
3D10UR, 10A, MCB, D CHAR 3 POLE, 480Y/277VAC, UL1077
Other industrial control products ROHS
3 Pole(s), 10A, 480VAC, Din Rail
SUPPLEMENTARY PROTECTOR, 3P, 10A, 480VAC; Product Range:UR Series; Current Rating:10A; No. of Poles:3 Pole; Voltage Rating VDC:-; Voltage Rating VAC:480V; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD