Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 2PLB4LB-024

Switch Indicators 24VAC/24VDC 20mA LED Round Screw Panel Mount with Threads
$ 19.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2PLB4LB-024.

Master Electronics

Datasheet46 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-82.43%

Supply Chain

Introduction Date2023-04-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panel Mount Indicator Pilot Light 22mm Integral LED Blue Lens Blue LED 24VAC/DC 3PBL Series
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
Switch Indicators 24VAC/24VDC 20mA LED Round Screw Panel Mount with Threads
Switch Indicators 24VAC/24VDC 16.5mA LED Round Screw Panel Mount with Threads
Switch Indicators 110VAC 20mA LED Round Screw Panel Mount with Threads
SWITCH PILOT LIGHT 22MM METAL YELLOW ROUND FLUSH YELLOW LED 24V ACDC

Descriptions

Descriptions of Altech 2PLB4LB-024 provided by its distributors.

Switch Indicators 24VAC/24VDC 20mA LED Round Screw Panel Mount with Threads
circular,With flat top red threaded mounting,panel mount 32mm*30.05mm*57mm
PANEL MOUNT INDICATOR LED PILOT 22MM RED 24 VAC/VDC SCREW 100000 HRS 2PLB SERIES
Altech 2PLB4LB-024 Pilot Lights, Metal, LED, Red, 22mm, 24V AC/DC
2PLB Red LED Pilot Light,22mm Cutout,IP65,24 V ac/dc,20 mA
Push Button, 22mm, LED, Metal Pilot Lights, Red
Red Ø 22 mm 24 VDC LED Metal Pilot Light
LED PANEL INDICATOR RED 24V IP65
PILOT LIGHT, LED, RED, 22MM, 24V; LED Color:Red; Operating Voltage:24V; Mounting Hole Dia:22mm; Forward Current If:20mA; Luminous Intensity:-; IP / NEMA Rating:IP65, NEMA 4X, NEMA 12; Product Range:2PLB Series RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2PLB4LB024