What’s new: Find the right parts faster with our redesigned experience

Learn more

Altech 2G125UM

Altech 2G125UM Circuit Breaker, 12.5A, 2 Pole, G-Trip, 480Y/277VAC, UL508
$ 40.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2G125UM.

Electro Sonic

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Related Parts

Sensata / AirpaxPP21-2-15.0A-OA-S
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 15A 250VAC 65VDC PUSH-PULL PLUNGER UL1077
Carling TechnologiesBA2-B0-34-615-121-D
Supplementary Hydraulic Magnetic Breaker 15 A 2P -
Carling TechnologiesAA2-B0-34-615-1B1-C
Magnetic Circuit Breaker, 2 Pole(s), 15A, 277VAC, 80VDC, Panel Mount
Carling TechnologiesMA2-B-34-615-1-A14-2-E
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/80VDC Automotive
Sensata / AirpaxR21-4-15.0A-B161CV-V
Circuit Breaker Magnetic 2Pole 15A
Sensata / AirpaxAPL11-1REC4-62-153-AM
APL11-1REC4-62-153-AM /POLE # 2 /PROD FAMILY: 0204

Descriptions

Descriptions of Altech 2G125UM provided by its distributors.

Altech 2G125UM Circuit Breaker, 12.5A, 2 Pole, G-Trip, 480Y/277VAC, UL508
CIRCUIT BREAKER, THERMAL, 12.5A, 2 POLE, G TRIP, RING TONGUE, V-EA SERIES
508 480Y/277AC Breaker 2P G TRP 12.5A UL
Circuit Breakers 12.5A MCB GCHAR 1P+N 277VAC UL508
Other industrial control products ROHS
CIRC BRKR 12.5A;DIN RAIL;2P;DUAL TERM
RS APAC

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD