Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 2D20UL

Altech UL489 Din Rail Miniature AC 2 Pole Circuit Breaker. Rated at 20 Amps with a D Trip Curve

$ 61.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2D20UL.

IHS

Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.35%

Supply Chain

Introduction Date2012-01-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ABB ControlS202-B25
Circuit Breaker; 2 poles; rated current: 25A; 400/440V AC; width: 2 modules; mounting: DIN rail
Carling TechnologiesMB2-B-34-625-1-A27-B-C
80V 250V 2 none 25A magnetic(hydraulic delay) Control lever panel mount 39.62mm*17.27mm*51.81mm
Sensata / AirpaxIUG66-1-62-25.0-CQ-90
277V 2 25A magnetic(hydraulic delay) Control lever panel mount 50.8mm(height)
Carling TechnologiesBA2-B0-44-625-111-D
80V 277V 2 none 25A magnetic(hydraulic delay) Control lever panel mount 61.44mm*38.48mm*50.8mm
Carling TechnologiesMD2-A-03-625-1-A14-2-C
80V 250V 2 none 25A magnetic(hydraulic delay) Control lever panel mount 39.62mm*35.41mm*52.96mm
ABB ControlS202-C25
CIRCUIT BREAKER, MINI,2 POLE, C CURVE,25A,6KA,480Y/277VAC, HANDLE, SCREW TERMINALS

Descriptions

Descriptions of Altech 2D20UL provided by its distributors.

Altech UL489 Din Rail Miniature AC 2 Pole Circuit Breaker. Rated at 20 Amps with a D Trip Curve
Altech 2D20UL Mini Molded Case Circuit Breaker, 2 Pole, D-Trip, 480Y/277 VAC, 20 A, UL Series
UL Series 2 Pole 20 A D-Trip Thermail Magnetic Miniature Circuit Breaker
Circuit Breaker;THERM;HNDL;CUR-RTG 20A;DIN RAIL;2 P;VOL-RTG 480Y/277VAC;2D20UL
MCCB, 2P, 20A, 480VAC, DIN RAIL; Product Range:UL Series; Current Rating:20A; No. of Poles:2 Pole; Voltage Rating VDC:-; Voltage Rating VAC:480V; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD