Altech 2AK2-02

Selector Switch Operator 22mm 2 Position Maintained. Key# 455 (L) Non-Illuminated
$ 23.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2AK2-02.

IHS

Datasheet2 pages18 years ago

Electro Sonic

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

C&K ComponentsY1011U2C203NQ
Switch Key Lock SPDT 90° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
C&K ComponentsY101132C203NQ
Keylock Switch, 1 Positions, 4A, 28VDC, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY108122A203NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
E-SwitchKO130OA126
Keylock Switch 2 Position DPDT 4A (AC) 125V (AC) Panel Mount
NKK SwitchesSK12BAW01
Switch Key Lock ON None ON SPDT 90° Flat Key 3A 125VAC Solder Lug 30000Cycles Panel Mount
E-SwitchKO133C801
KEYLOCK SWITCH, SPST-NO, OFF-(ON), 1A, 125V AC, PANEL MOUNT, SOLDER, KO SERIES

Descriptions

Descriptions of Altech 2AK2-02 provided by its distributors.

Selector Switch Operator 22mm 2 Position Maintained. Key# 455 (L) Non-Illuminated
Altech 2AK2-02 Key Selector Switch Operator, Maintained, Left, Metal, 22mm, Black
SWITCH, MAINTAINED, 2 POSITION, CULUS RECOGNIZED, CSA CERTIFIED, CE MARKED
22 mm Left/Right Removal Non Illuminated Metal Key Selector Switch Operator
Switch Access Maintained Operator Key Selector Switch
Selec. Oper, 22 mm, Key (L) Non Ill., 2 Pos, Maint. Key 455
Selector Switch Operator, 2-Pos Main
Pushbutton Switches 22MM OPERATOR RED SELECTOR
CONFIG SW BODY KEYLOCK NON-ILLUM
Push Button, 22mm,Non-illum., Metal, Black
Industrial Electrical Component, 2Pos
OPERATOR, KEY SELECTOR SW, MAINTAINED; For Use With:Altech 22mm Non Illuminated Key Selector Switches; IP / NEMA Rating:NEMA 4X; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD