Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Altech 1C20UL

Altech UL489 Din Rail Miniature AC 1 Pole Circuit Breaker. Rated at 20 Amps with a C Trip Curve
$ 30.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 1C20UL.

IHS

Datasheet1 page0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+32.50%

Supply Chain

Introduction Date2012-01-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ABB ControlS201-B25
Circuit Breaker; 1 pole; rated current: 25A; 230/400V AC; width: 1 module; mounting: DIN rail
ABB ControlS201-C25
CIRCUIT BREAKER; 1-P; C CURVE; 25A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Carling TechnologiesAA1-B0-34-625-3B1-C
Magnetic Circuit Breaker, 1 Pole(s), 25A, 277VAC, 80VDC, Panel Mount
Sensata / AirpaxIEG1-1-72-25.0-91-V
Magnetic Circuit Breaker, 1 Pole(s), 25A, 240VAC, 80VDC, Panel Mount
Sensata / AirpaxIEG1-1-63-2.50-01-V
1 2.5A magnetic(hydraulic delay) Control lever panel mount 19.05mm(Length)*50.8mm(height)
Carling TechnologiesAA1-B0-26-625-3D1-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 25A Screw ON-OFF Legend

Descriptions

Descriptions of Altech 1C20UL provided by its distributors.

Altech UL489 Din Rail Miniature AC 1 Pole Circuit Breaker. Rated at 20 Amps with a C Trip Curve
UL Series 1 Pole 20 A C-Trip Thermal Magnetic Miniature Circuit Breaker
Altech 1C20UL Circuit Breaker, UL489 C-Trip, 277VAC, 20A, 1Pole, Mini-Molded Case
MCCB, 1P, 20A, 277VAC, DIN RAIL; Product Range:UL Series; Current Rating:20A; No. of Poles:1 Pole; Voltage Rating VDC:-; Voltage Rating VAC:277V; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD