Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ALPS SKPMANE010

Switch Tactile N.O. SPST Button 0.05A 16VDC 1.96N SMD T/R
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ALPS SKPMANE010.

IHS

Datasheet3 pages5 years ago
Datasheet4 pages0 years ago

element14 APAC

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-24.41%

CAD Models

Download ALPS SKPMANE010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-04-14
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

C&K ComponentsPTS645SM43SMTR92LFS
Switch Tactile N.O SPST Round Button Gull Wing 0.05A 12VDC 100000Cycle 1.57N SMD T/R
C&K ComponentsPTS645SH43SMTR92LFS
Switch Tactile N.O SPST Round Button Gull Wing 0.05A 12VDC 100000Cycle 1.96N SMD T/R
C&K ComponentsPTS645SH43SMTRLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.96N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
PanasonicEVQ-P7J01P
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
Switch Tactile N.O. SPST Round Plunger Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R

Descriptions

Descriptions of ALPS SKPMANE010 provided by its distributors.

Switch Tactile N.O. SPST Button 0.05A 16VDC 1.96N SMD T/R
Switch 16V DC SPST 1.96N 50mA 1.3mm SMD 6.6mm × 6mm × 6mm
SWITCH TACTILE SPST-NO 0.05A 16V
Tact switch,SMT,SPST,black,1.96N o/force
SWITCH, TACTILE, 1.96N, 6X6MM; Product Range: SKPM Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Round Button; Actuating Force: 196gf; Contact Rating: 50mA at 16VDC; Switch Dimensions (L x W
SMD Tactile Switches 5.9x6.0x5.0mm 200gf
SWIT TCTL BTN 0.05A 16VDC 1.96N SMD

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRICAL
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRIC INC
  • Alps Electronic (UK) Ltd
  • ALPS/NONE
  • ALPINE Components
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO
  • ALPS ALPINE CO LTD