Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire TFT20012 NA005

Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool
$ 219.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire TFT20012 NA005.

Newark

Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
Datasheet3 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

DigiKey

Inventory History

3 month trend:
+14.48%

Supply Chain

Introduction Date2025-06-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha WireTFT20013 NA005
Tubing, 13AWG, PTFE, Natural, 0.072IN (Min.), 0.081IN (MaX.), 100FT | Alpha Wire TFT20013NA005
Alpha WireTFT20015 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural
Alpha WireTFT20010 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural

Descriptions

Descriptions of Alpha Wire TFT20012 NA005 provided by its distributors.

Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool
TUBING, PTFE, NAT, 2.16MM, 30.5M; Sleeving / Tubing Type: Flexible; Sleeving Material: PTFE (Polytetrafluoroethylene); Sleeving Colour: Natural; Internal Diameter: 0.091"; Length - Metric: 30.5m; Length - Imperial: 100ft; Prod
TUBING, PTFE, NATURAL, 2.31MM ID, 100FT; Accessory Type:Protective Tubing; Sleeving / Tubing Type:Protective; Length:100ft; Sleeving Material:PTFE; Internal Diameter:2.311mm; Sleeving Color:Natural; For Use With:Wire & Cable ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFT-200-12 NA005
  • TFT-200-12NA005
  • TFT20012-NA005
  • TFT20012NA005