Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire M9700040 BK001

Ae Tray Cable, M9700040 Black 1000 Ft 4PR - 20AWG - O/a Foil Removed 4/21/23
$ 1,485.828
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M9700040 BK001.

RS (Formerly Allied Electronics)

Datasheet4 pages13 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha WireM9700020 BK001
AE TRAY CABLE, M9700020 BLACK 1000 FT 2PR - 20AWG - O/A FOIL Removed 4/21/23
Alpha Wire6455 BK005
Multi-Pair Cable 4-Conductor (2 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Alpha Wire6453 BK005
Multi-Conductor Cable 2-Conductor (1 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
TE Connectivity557827-7
Cable Assembly STP 6.096m 26AWG 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp Bag
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black
PanduitNK5EPC3BLY
Ethernet Cables / Networking Cables NK Copp Patch Cord Category 5e Black

Descriptions

Descriptions of Alpha Wire M9700040 BK001 provided by its distributors.

AE TRAY CABLE, M9700040 BLACK 1000 FT 4PR - 20AWG - O/A FOIL Removed 4/21/23
Wire And Cable, 8 Conductor(s), 20AWG, 300V, Tray Cable
Cble; STP; 4 Prs; 20 AWG; 7x28; Overall Foil Shld; PVC Ins; Blk; PVC Jkt; BC
SHLD MULTIPAIR, 4 PAIR, 0.52MM2, 305M;
MULT-PAIR 8COND 20AWG BLK 304.8M
Multipaired, 20Awg, Pvc, 1000Ft; Cable Shielding:Shielded; No. Of Pairs:4 Pair; Wire Gauge:20Awg; Conductor Area Csa:0.52Mm²; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:Black; Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire M9700040 BK001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M9700040-BK001
  • M9700040BK001