Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire M1253 WH005

Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
$ 843.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M1253 WH005.

RS (Formerly Allied Electronics)

Datasheet3 pages8 years ago

Newark

Inventory History

3 month trend:
-70.00%

Supply Chain

Introduction Date2022-03-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha WireM244835 WH002
Wire And Cable, 3 Conductor(s), 16AWG, 300V, Communication And Control Cable
Alpha Wire20RC3S06 NA199
20RC3S06 NATURAL BULK FT
Alpha WireM1254 WH005
MULTICONDUCTOR CABLE, 16 AWG, 4C, BRAID SHIELD, PTFE INSULATED, WHITE

Descriptions

Descriptions of Alpha Wire M1253 WH005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE,16 AWG,3C, PTFE INSULATED, BRAID SHIELD, WHITE
AE HIGH/LOW TEMPERATURE, M1253 WHITE 100 FT 3CDR16AWG (19/29)O/A Removed 4/21/23
CABLE 3COND 16AWG WHT SHLD 100'
High-Temp. Military-Grade Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Cable Type:Shielded Multiconductor; Conductor Size AWG:16; No. of Conductors:3; Jacket Color:White ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M1253-WH005
  • M1253WH005