Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire HUKIT10 NC032

Hu Wire Pvc, HUKIT10 No Color Each 22AWG Wh, Bk, Rd, Gr, Bl 100FT Ea Removed 4/21/23
$ 295.447
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire HUKIT10 NC032.

element14 APAC

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

TME

Newark

Inventory History

3 month trend:
-19.79%

Descriptions

Descriptions of Alpha Wire HUKIT10 NC032 provided by its distributors.

HU WIRE PVC, HUKIT10 NO COLOR EACH 22AWG WH,BK,RD,GR,BL 100FT EA Removed 4/21/23
22 AWG Hook-Up Wire Kit with Dispenser Tube MIL-W-76B Type MW
HOOK-UP WIRE KIT, 5 COLORS, 22 AWG, TC, STRANDED, PVC INS
Wire - Single Conductor 22AWG 7/30 PVC NO COLOR
Hook-Up Wire Dispenser Kit, Mil-W-76B Type Mw, 5 100Ft Spools; Kit Contents:Five 100 Spools Of 22Awg 7X30 Mil-W-76B Type Mw Hook Up Wire In White, Black, Red, Green, Blue, Dispenser Rack And Cut/Strip Tool; Product Range:- Rohs Compliant: Yes |Alpha Wire HUKIT10 NC032

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • HUKIT10 NC032.
  • HUKIT10-NC032
  • HUKIT10NC032