Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire F3211 BK105

Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 0.945" Diameter 3 to 1 Shrink Ratio
$ 46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire F3211 BK105.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

Amar Radio Corporation

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+12.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Panduit HSTT100-48-5 Heat Shrink Tubing, Thin Wall, 1" Dia x 4’ L , Blk, 5Pcs
TE Connectivity / RaychemTAT-125-1-0-STK
Dual Wall Heat Shrink Tubing - Flexible Type 1 DIA 4' LNTHS 4' LNTHS
TE Connectivity / RaychemDWP-125-1-0-STK
HEAT SHRINK TUBING, DUAL, 25.4MM, FLAME-RETARDANT, POLYOLEFIN, DWP-125 SERIES
TE Connectivity / RaychemRNF-100-1-BK-STK
HEAT SHRINK TUBE, SINGLE WALL, POLYOLEFIN, 25.4 ID Before Shrink, 2:1 Shrink Ratio, BLACK
Heat Shrink Tube, Dual Wall, 3:1 I.D. Shrink Ratio, 1 in I.D. Before Shrinking, Black, 4 ft
Heat Shr Tubing, 2:1, 1", 25.4Mm; |Qualtek Electronics Q2-F-1-01-QB48IN-5

Descriptions

Descriptions of Alpha Wire F3211 BK105 provided by its distributors.

Fit Shrink Tubing Black 5X4 Feet Irradiated Polyolefin 0.945" Diameter 3 to 1 Shrink Ratio
Heat Shrink Tubing and Sleeves 1in ID SHRNK TUBN 4ft STICK BLACK
FIT SHRINK TUBING, FIT3211 BLACK 5X4 FT IRRADIATED POLYOLEFIN Removed 4/21/23
HEAT SHRINK TUBING, .94" ID,5 X 4" STICKS, POLYOLEFIN BLACK
Heat Shrink Tubing ST Flexible Polyolefin Black Dual
FIT-321 Medium-Wall, Adhesive-Lined Heat Shrink Tubing; Shrink Ratio:3:1; Color:Black; Leaded Process Compatible:Yes; Inner Diameter Max Recovered:0.320"; Inner Diameter Min Supplied:1.000"; Length:4ft ;RoHS Compliant: Yes
HEATSHRINK, 3:1, BLK, 23.9MM, PK5; Shrink Ratio:3:1; I.D. Supplied - Imperial:0.94"; I.D. Supplied - Metric:23.9mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:4ft; Length - Metric:1.2m; I.D. Recovered Max - Imperial:0.32"; I.D. Recovered Max - Metric:8.13mm; Shrink Tubing / Boot Material:PO (Polyolefin); Product Range:-; SVHC:No SVHC (15-Jan-2019); Accessory Type:Heat Shrink; Wall Thickness Recovered:2.54mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • F3211-BK105
  • F3211BK105
  • FIT-321-1 BK105
  • FIT-321-1-BK105
  • FIT-321-1BK105
  • FIT3211 BK105
  • FIT3211-BK-105
  • FIT3211BK105