Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire B963194 GE321

Alpha Wire B963194 GE321 数据线
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire B963194 GE321.

element14 APAC

Datasheet2 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Alpha Wire B963194 GE321 provided by its distributors.

Alpha Wire B963194 GE321 数据线
RS APAC
PROTEKT 24AWGFOIL/BRAID164 FT
Wire And Cable
CABLE, 24AWG, 19 PAIR, 50M; Cable Shielding: Screened; No. of Pairs: 19 Pair; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 164ft; Reel Length (Metric): 50m; Jacket Colour: Grey; No. of Max Strands x Strand
CABLE, 24AWG, 19 PAIR, 50M; Reel Length (Imperial):164ft; Reel Length (Metric):50m; No. of Pairs:19; Conductor Size AWG:24AWG; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size1:7 x 32AWG; Conductor Material:Tinned Copper; External Diameter:11.58mm; Voltage Rating:300V; SVHC:No SVHC (20-Jun-2011); Approval Bodies:CE, IEC, UL

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • B963194GE321