Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 881806 SL001

Wire And Cable, 6 Conductor(s), 18AWG, 300V, Communication And Control Cable
$ 1,395.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 881806 SL001.

RS (Formerly Allied Electronics)

Datasheet4 pages4 years ago

Newark

Inventory History

3 month trend:
-58.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5166C-BK199
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5386C SL005
Multi-Conductor Cable 6Conductors 18AWG 7.9mm 300V Gray 30.48m Spool
Alpha Wire5166C SL005
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 881806 SL001 provided by its distributors.

Wire And Cable, 6 Conductor(s), 18AWG, 300V, Communication And Control Cable
6 Slate Poly-Vinyl Chloride (PVC) 16/30 Multi-Conductor Cable 1000.0' 304.8m 18AWG 300V -20C~90C
Multi-Conductor Cable 18AWG 6Conductors Tinned Copper
UNSHLD MULTICOND CABLE 6COND 18AWG 1000FT; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Cable Type:Unshielded; No. of Conductors:6; No. of Strands x Strand Size:16 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 881806-SL001
  • 881806SL001