Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 784133 RD005

Wire And Cable, 1 Conductor(s), 4AWG, 600V, Flexible Cord And Fixture Wire
$ 923.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 784133 RD005.

Farnell

Datasheet4 pages2 years ago
Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire784133 BK005
Wire And Cable, 1 Conductor(s), 4AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire784133 WH005
Wire And Cable, 1 Conductor(s), 4AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire394133 BK005
Braidless Silicone Wire, High-Temp Appliance Wire |Alpha Wire 394133 BK005
Alpha Wire460419 BK005
4 AWG 19/0.0469 600V Black PVC Hook-Up Wire on 100 Foot Spool Put-Ups.

Descriptions

Descriptions of Alpha Wire 784133 RD005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 4AWG, 600V, Flexible Cord And Fixture Wire
600V 4 AWG AWG See Chart Red Hook-Up Wire on 100 Foot Spool
Hook-up Wire 1Conductor 4AWG 30.48mm Tinned Copper Red 600VAC
HOOK UP WIRE, 9.855MM, 4AWG, 30.5M RED;
HOOK-UP WIRE, 4 AWG, STRANDED, RED, 100
HOOK-UP STRND 4AWG 600V RED 100'
Hook Up Wire, 100Ft, 4Awg, Copper, Red; Jacket Material:Pvc; Jacket Color:Red; Wire Gauge:4Awg; No. Of Max Strands X Strand Size:133 X 25Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 784133 RD005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 784133-RD005
  • 784133RD005