Alpha Wire 784133 GR005

Wire And Cable, 1 Conductor(s), 4AWG, 600V, Flexible Cord And Fixture Wire
$ 1,042.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 784133 GR005.

Electro Sonic

Datasheet3 pages7 years ago
Datasheet3 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire784133 BK005
Wire And Cable, 1 Conductor(s), 4AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire784133 RD005
Wire And Cable, 1 Conductor(s), 4AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire784133 BR005
Wire And Cable, 1 Conductor(s), 4AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 784133 GR005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 4AWG, 600V, Flexible Cord And Fixture Wire
600V 4 AWG AWG See Chart Green Hook-Up Wire on 100 Foot Spool
HOOK-UP WIRE, 4 AWG, 133/25 STR, 600V, GREEN
Hook Up Wire, 100Ft, 4Awg, Copper, Green; Jacket Material:Pvc; Jacket Color:Green; Wire Gauge:4Awg; No. Of Max Strands X Strand Size:133 X 25Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Alpha Wire 784133 GR005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 784133-GR005
  • 784133GR005