Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 76012 BK002

Industrial Ethernet Cable, 76012 Black 500 Ft Xgie 4PR Solidf&b Shield
$ 1,600.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 76012 BK002.

Newark

Datasheet2 pages14 years ago

Farnell

Inventory History

3 month trend:
+6.06%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Alpha Wire 76012 BK002 provided by its distributors.

INDUSTRIAL ETHERNET CABLE, 76012 BLACK 500 FT XGIE 4PR SOLIDF&B SHIELD
Alpha Wire Cat5e shielded network cable, XTRA-GUARD INDUSTRIAL ETHERNETseries, 152mlong, F/UTPshielding, BlackTPEjacket
Multi-Paired Cables 24AWG 4PR SLD SHIELD 500FT SPOOL BLACK
ALPHA 76012 BK 500 FT BLACK BK
XTRA-GUARD INDUSTRIAL ETHERNET
Shielded Multipair Cable, 24Awg, 4Pair, 300V, Black, 500Ft; Cable Shielding:Shielded; Lan Category:Cat5E; Wire Gauge:24Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; No. Of Pairs:4 Pair Rohs Compliant: Yes |Alpha Wire 76012 BK002
CABLE, CAT5E, 24AWG, 4 PAIR, 152M; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; LAN Category:Cat5e; No. of Pairs:4; Conductor Size AWG:24AWG; Jacket Colour:Black; Jacket Material:TPE (Thermoplastic Elastomer); No. of Strands x Strand Size:1 x 24AWG; Conductor Material:Copper; External Diameter:8.26mm; Voltage Rating:300V; SVHC:No SVHC (19-Dec-2012); Operating Temperature Max:105°C; Operating Temperature Min:-50°C

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76012-BK002
  • 76012BK002