Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 74002 BK002

Wire And Cable, 4 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
$ 591.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 74002 BK002.

Farnell

Datasheet4 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-3.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Alpha Wire 74002 BK002 provided by its distributors.

Wire And Cable, 4 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire
Multi-Pair Cable Tape/Braid Polypropylene 4Conductors 26AWG 6.32mm 300VAC Black 152.4m Spool
Alpha Wire Cat5e, 74002 Series, 152m, Black PUR Jacket
MULTICONDUCTOR CABLE,26 AWG, CAT5E,2PR, PUR,&UNSHIELDED
CABLE CAT5E 4COND 26AWG BLK 500'
Shld Network Cable, 2 Pr, 26Awg, 152.4M; Cable Shielding:Shielded; Lan Category:Cat5E; Wire Gauge:26Awg; Conductor Area Csa:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; No. Of Pairs:2 Pair; Jacket Color:Black Rohs Compliant: Yes |Alpha Wire 74002 BK002

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74002-BK002
  • 74002BK002