Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 7054/19 WH005

Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC
$ 63.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7054/19 WH005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page18 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.80%

Supply Chain

Introduction Date2020-04-16
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire7054/19 RD005
Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC; R
Alpha Wire7054/19 BK005
Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC
Alpha Wire7054/19 BL005
Wire And Cable, 1 Conductor(s), 24AWG, 150V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 7054/19 WH005 provided by its distributors.

Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC
Wire And Cable, 1 Conductor(s), 24AWG, 150V, Flexible Cord And Fixture Wire
Hook-up Wire 24AWG 30.48m 1.14mm Tinned Copper White 150V Spool
WIRE, WHT, 24AWG, 19/36AWG, 30.5M; Jacket Material: PVC; Jacket Colour: White; Wire Gauge: 24AWG; Conductor Area CSA: 0.242mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 19 x

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7054/19 WH005..
  • 7054/19-WH005
  • 7054/19WH005