Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 7054 BK005

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC
$ 56.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 7054 BK005.

JRH Electronics

Datasheet4 pages6 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+31.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire7054 RD005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC; Re
Alpha Wire7054 BL005
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC; Bl
Alpha Wire7054/19 RD005
Wire, Hook-Up; 24 AWG; 19/36; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC; R

Descriptions

Descriptions of Alpha Wire 7054 BK005 provided by its distributors.

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.; 0.045 in.; -55 degC; Irradiated PVC
Hook-up Wire 1Conductors 24AWG 30.5m/305m 1.14mm Tinned Copper Black 150V
Wire And Cable, 1 Conductor(s), 24AWG, 150V, Flexible Cord And Fixture Wire
WIRE, BLK, 24AWG, 7/32AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Black; Wire Gauge: 24AWG; Conductor Area CSA: 0.229mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 7 x 32
Wire Code = 7054 / Cross-Section mm² = 0.23 / Cross-Section AWG AWG = 24 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Black / Conductor Material = Tinned Copper / Voltage Rating Max. V = 150 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CA Prop 65 / Standards Met = CSA AWM I A/B / Standards Met = CSA FT1 / Standards Met = MIL-W-16878E Type B / Standards Met = UL AWM 1429

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7054 BK005..
  • 7054-BK005
  • 7054BK005