What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 6824 BR001

Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
$ 379.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6824 BR001.

Newark

Datasheet1 page14 years ago

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire6824 RD005
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6824 BK005
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6824 WH005
Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6824 BR001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 20AWG 304.8m 1.37mm Bare Copper Brown 300V Spool
HOOK-UP WIRE, ECOWIRE PLUS, 6824, BROWN, 20 AWG, 7X28, MPPE INS, 300V
Wire - Single Conductor 20AWG 7/28 BC 1000ft SPOOL BROWN
ECOWIRE PLUS, 6824 BROWN 1000 FT 20AWG 7/28 BC
WIRE, ECO, 20AWG, BROWN, 304.8M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:20AWG; Conductor Area CSA:0.56mm²; Jacket Colour:Brown; Jacket Material:PPE (Polyphenylene Ether); Conductor Material:Copper; External Diameter:1.37mm; Voltage Rating:300V; No. of Strands x Strand Size:7 x 0.32mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6824-BR001
  • 6824BR001