Alpha Wire 6713 SL005

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
$ 59.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6713 SL005.

JRH Electronics

Datasheet4 pages6 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+161%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Alpha Wire6713 YL005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6713 WH005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6713 GR005
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6713 SL005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper Slate 600VAC Spool
Wire - Single Conductor 22AWG 7/30 MPPE 100ft SPOOL GREY
600V 22 AWG UL 11028 Slate mPPE Hook-Up EcoWire on 100 Foot Spool
Alpha Wire 6713 SL005 Eco Wire 22AWG Slate (30.5m Reel)
Alpha Wire overhead cables, EcoWire series, 0.33 mm²Cross-sectional area, American Wire Gauge22 AWG, 30mlong
HOOK-UP STRND 22AWG SLATE 100'
Hook-Up Wire, 22Awg, Slate, 30.5M; Jacket Material:Polyhenilether; Jacket Color:Slate; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:0.32Mm²Rohs Compliant: Yes |Alpha Wire 6713 SL005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6713-SL005
  • 6713SL005