Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 65103CY SL001

Wire And Cable, 3 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
$ 5,010.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65103CY SL001.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

TME

Electro Sonic

Supply Chain

Introduction Date2017-08-30
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire65103 SL005
Multi-Conductor Cable Polyvinyl Chloride 3Conductors 10AWG 13.61mm 600VAC Slate 30.48m Spool
Alpha Wire65103 SL001
Wire And Cable, 3 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65103 SL002
Wire And Cable, 3 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 65103CY SL001 provided by its distributors.

Wire And Cable, 3 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
MULTICONDUCTOR, 3C, 10AWG, BRAID, PVC, GRAY, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65103CY SLATE 1000 FT 10AWG 105/30 3C SHIELDED
CABLE 3COND 10AWG SLATE 304.8M
Multiconductor Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:10; No. of Conductors:3; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:105 x 30 ;RoHS Compliant: Yes
CABLE, 10AWG, 3 CORE, SLATE, 304.8M; Cable Shielding:Screened; No. of Cores:3Core; Wire Gauge:10AWG; Conductor Area CSA:6mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Colour:Slate; No. of Max Strands x Strand Size:105 x 30AWG; Conductor Material:Copper; Jacket Material:PVC; External Diameter:15.6mm; Voltage Rating:600V; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Type:Braided Shield; Conductor Make-up:105 / 30AWG; Outer Diameter:15.6mm; Shield Type:Shielded; Wire Size:10AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65103CY-SL001
  • 65103CYSL001