What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 6422 SL001

Wire And Cable, 22 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 5,413.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6422 SL001.

TME

Datasheet4 pages1 year ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire6439 SL002
MULTICONDUCTOR CABLE,11PR,22 AWG,7X30,TC, PVC INS, FOIL, SLATE PVC JKT, CM, CMG
Alpha Wire6439 SL001
MULTICONDUCTOR CABLE,11PR,22 AWG,7X30,TC, PVC INS, FOIL, SLATE PVC JKT, CM, CMG
Alpha Wire6016C SL005
Wire And Cable, 22 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6422 SL001 provided by its distributors.

Wire And Cable, 22 Conductor(s), 22AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 11PR, 22 AWG, FOIL SHIELD, SLATE PVC
SHLD MULTIPR CABLE 11PR 1000FT 300V GRY
Multi-Pair 11C 22AWG SHLD 1000'
SHLD MULTIPAIR, 11 PAIR, 22AWG, 305M;
CBL COMM 11PR 22AWG SLATE 1000'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6422-SL001
  • 6422SL001