Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6406 SL005

Wire And Cable, 14 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 769.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6406 SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire6352 SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6404 SL005
Wire And Cable, 10 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6304 SL005
Cable, Multipair; 12-1/2; 25; 24 AWG; 7/32; Overall Aluminum/Polyester Foil
Wire And Cable, 2 Conductor(s), 18AWG, 1500V, Communication Cable

Descriptions

Descriptions of Alpha Wire 6406 SL005 provided by its distributors.

Wire And Cable, 14 Conductor(s), 24AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 7PR, 24 AWG, 7X32, FOIL&BRAID, GRAY, 1000
SHLD MULTIPR CABLE 7PR 100FT 300V GRY
Multi-Paired Cables 24AWG7PR SHIELD 100ft SPOOL SLATE
AE C&C, 6406 SLATE 100 FT 24AWG 7/32 7PR FOIL/BRD
Hook-Up Wire 7PR 24AWG SHLD 100'
SHLD MULTIPAIR, 7 PAIR, 24AWG, 30M;
CBL COMM 7PAIR 24AWG SLATE 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6406-SL005
  • 6406SL005