Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6390 SL002

Wire And Cable, 4 Conductor(s), 28AWG, 300V, Communication And Control Cable
$ 981.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6390 SL002.

Farnell

Datasheet4 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire3492C SL005
Multi-Conductor Communication and Control Cable 2 PAIR 28 AWG CBL
Alpha Wire3492C SL002
Wire And Cable, 4 Conductor(s), 28AWG, 300V, Communication And Control Cable
Alpha Wire5472C SL005
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6390 SL002 provided by its distributors.

Wire And Cable, 4 Conductor(s), 28AWG, 300V, Communication And Control Cable
Cable, Multipair; 2; 28 AWG; 7/36; Aluminum/Polyester; 0.214 in.; 0.035 in.
SHLD MULTIPR CABLE 2PR 500FT 300V GRY
Alpha Wire 6390 SL002 Control Cable
RS APAC
AE C&C, 6390 SLATE 500 FT 28AWG 7/36 2PR FOIL/BRD
SHLD MULTIPAIR, 28AWG, PVC, 152.4M;
MULTI-PAIR 4CON 28AWG SLATE 500'
CBL COMM 2PAIR 28AWG SLATE 500'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6390-SL002
  • 6390SL002