What’s new: Find the right parts faster with our redesigned experience

Learn more

Alpha Wire 6349 SL002

Wire And Cable, 37 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 11,152.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6349 SL002.

Electro Sonic

Datasheet4 pages1 year ago

Newark

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire1299/37C SL005
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 37Conductors 22AWG 1.27mm 300VAC 30.48m Spool
Alpha Wire1299/37C SL001
MULTICONDUCTOR CABLE, 37C, 22 AWG, FOIL SHIELD, GRAY PVC, 1299 SERIES
Alpha Wire1299/37C SL002
MULTICONDUCTOR CABLE,37C,22 AWG, FOIL SHIELD, GRAY PVC,100

Descriptions

Descriptions of Alpha Wire 6349 SL002 provided by its distributors.

Wire And Cable, 37 Conductor(s), 22AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 37C, 22 AWG, PVC , FOIL&BRAID SHIELD, SLATE PVC
AE C&C, 6349 SLATE 500 FT 22AWG 7/30 37C FOIL/BRD
CBL COMM 37COND 22AWG SLATE 500'
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:37; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 22AWG, 37 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 37Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 11.6mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Braided Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 11.6mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6349-SL002
  • 6349SL002