Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6317 SL002

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
$ 2,134.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6317 SL002.

Newark

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.51%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha Wire6203C SL001
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6402 SL002
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6203C SL002
Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6317 SL002 provided by its distributors.

Wire And Cable, 6 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 3; 24 AWG; 7/32; 0.359 in.; Color-Coded Foam Polyethylene; PVC
Multiconductor Cable 6Conductors 24AWG 9.1mm Tinned Copper Gray 300VAC
CABLE, 24AWG, 3 PAIR, SLATE, 152.4M; Cable Shielding: Screened; No. of Pairs: 3 Pair; Wire Gauge: 24AWG; Conductor Area CSA: -; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Stran

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6317-SL002
  • 6317SL002