Alpha Wire 6307 SL001

Shielded Multi-Conductor Cable, 15 Conductors, 24AWG, 7.26mm, 300VAC, Slate, 304.8m Spool
$ 2,127.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6307 SL001.

element14 APAC

Datasheet4 pages9 years ago

Electro Sonic

Newark

Master Electronics

TME

Inventory History

3 month trend:
-36.73%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Alpha Wire5100/15C SL005
Cable, Multi-Conductor; 15; 24 AWG; 7 x 32; 0.27 in.; 0.010 in.; 0.032 in.
Alpha Wire5120/15C SL005
Multi-Conductor Cable Semi Rigid PVC 15Conductors 24AWG 1.11mm 300VAC 30.48m Spool
Alpha Wire6359 SL002
Wire And Cable, 15 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 6307 SL001 provided by its distributors.

Shielded Multi-Conductor Cable, 15 Conductors, 24AWG, 7.26mm, 300VAC, Slate, 304.8m Spool
Wire And Cable, 15 Conductor(s), 24AWG, 300V, Communication And Control Cable
Cable, Shielded; 15; 24 AWG; 7 x 32; 0.284 in.; 0.032 in.; PVC; -20 degC; 80 d
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:24; No. of Conductors:15; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6307 SL001.
  • 6307-SL001
  • 6307SL001