Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5120/15C SL005

XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 15C SUPRASHLD
$ 1,544.008
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5120/15C SL005.

Electro Sonic

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.86%

Related Parts

Alpha Wire5100/15C SL005
Cable, Multi-Conductor; 15; 24 AWG; 7 x 32; 0.27 in.; 0.010 in.; 0.032 in.
Alpha Wire1219/12C SL005
Shielded Multi-Conductor Cable 12Conductors 24AWG 6.75mm 300VAC Slate 30.48m Spool
Alpha Wire6307 SL005
Wire And Cable, 15 Conductor(s), 24AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 5120/15C SL005 provided by its distributors.

XTRA-GUARD Multi-Conductor Shielded Cable 24AWG 15C SUPRASHLD
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 15Conductors 24AWG 1.11mm 300VAC 30.48m Spool
CABLE, 24AWG, 15 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 15Core; Wire Gauge: 24AWG; Conductor Area CSA: 0.23mm²; Reel Length (Imperial): 100ft; ; Available until stocks are exhausted Alternative available
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:15; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5120/15C-SL005
  • 512015CSL005