Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6063C SL001

Multi-Pair Communication and Control Cable 18AWG 3PR INDIV SHLD
$ 4,596.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6063C SL001.

Electro Sonic

Datasheet4 pages2 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire6428 SL002
Wire And Cable, 6 Conductor(s), 18AWG, 300V, Communication And Control Cable
Alpha Wire6443 SL002
MULTICONDUCTOR CABLE,3 PRS,18 AWG,19X30,INDIVIDUAL FOIL SHLD, PVC INS, GRY, TC
Alpha Wire6443 SL001
MULTICONDUCTOR CABLE,3 PRS,18 AWG,19X30,INDIVIDUAL FOIL SHLD, PVC INS, GRY, TC

Descriptions

Descriptions of Alpha Wire 6063C SL001 provided by its distributors.

Multi-Pair Communication and Control Cable 18AWG 3PR INDIV SHLD
COMMUNICATION & CONTROL CABLE, 18AWG/3PR, FOIL SHIELD, PVC SLATE
Multi-Paired Cables 18AWG 3PR SHIELD 1000ft SPOOL SLATE
AE C&C, 6063C SLATE 1000 FT 18AWG 16/30 3PR INDV FOILSHLD
MULT-PAIR 6 18AWG SLATE 304.8M
Multconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:3; Conductor Size AWG:18; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 18AWG, 3 PAIR, SLATE, 304.8M; Cable Shielding: Screened; No. of Pairs: 3 Pair; Wire Gauge: 18AWG; Conductor Area CSA: 0.81mm²; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 16 x 0.255mm; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 10.6mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 16 / 30AWG; Outer Diameter: 10.6mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6063C-SL001
  • 6063CSL001